Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoM24308/23-35ZCopy
Newark Part No.95F6022
Product RangeMIL-C-24308 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 100+ | $56.220 |
Price for:Each
Minimum: 100
Multiple: 1
$5,622.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoM24308/23-35ZCopy
Newark Part No.95F6022
Product RangeMIL-C-24308 Series
Technical Datasheet
Product RangeMIL-C-24308 Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeCrimp
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCTo Be Advised
Technical Specifications
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Product Range
MIL-C-24308 Series
D Sub Shell Size
DB
Contact Material
Copper Alloy
Connector Body Material
Metal Body
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
