
| Quantity | Price |
|---|---|
| 100+ | $30.680 |
| 250+ | $28.770 |
Product Information
Product Overview
The MIL-C-24308 series Military/High-reliability D-sub-miniature Connectors are used in many applications, including aerospace, transportation, communication systems, information systems and test equipment. It is extensive design expertise and high quality manufacturing processes to insure the optimum performance and reliability. The D-sub-miniature connectors with fixed contacts in solder cup, straight and 90° PC contact terminations are qualified to MIL-C-24308. These high reliability D-sub-miniature connectors are the finest quality connector's available at the most competitive prices in the market.
- Suitable for a variety of cable and printed circuit board options
- Solder cup version accommodates wire size 20 AWG maximum
- 5A Standard current rating
- Clinch nut and float mount options
- -55 to 125°C Operating temperature
Applications
Defence, Military & Aerospace, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Receptacle
25Contacts
Solder
Gold Plated Contacts
To Be Advised
MIL-C-24308 Series
DB
Copper Alloy
Metal Body
Technical Docs (1)
Alternatives for M24308/2-39Z
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Product Compliance Certificate
