Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | M24308/2-38ZCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 93F8884 |
| Product Range | MIL-C-24308 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $44.440 |
| 250+ | $44.020 |
Price for:Each
Minimum: 100
Multiple: 100
$4,444.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | M24308/2-38ZCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 93F8884 |
| Product Range | MIL-C-24308 Series |
| Technical Datasheet | |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | MIL-C-24308 Series |
| No. of Contacts | 50Contacts |
| D Sub Shell Size | DD |
| Contact Termination Type | Solder |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Metal Body |
| SVHC | To Be Advised |
Technical Specifications
| Gender | Receptacle |
|---|---|
| No. of Contacts | 50Contacts |
| Contact Termination Type | Solder |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
| Product Range | MIL-C-24308 Series |
|---|---|
| D Sub Shell Size | DD |
| Contact Material | Copper Alloy |
| Connector Body Material | Metal Body |
Technical Docs (2)
Alternatives for M24308/2-38Z
6 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
