Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoM24308/2-354F
Newark Part No.25K9233
Product RangeD*MA Series
Your Part Number
Technical Datasheet
10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $35.790 |
Price for:Each
Minimum: 1
Multiple: 1
$35.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoM24308/2-354F
Newark Part No.25K9233
Product RangeD*MA Series
Technical Datasheet
Product RangeD*MA Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeCrimp
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Technical Specifications
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Product Range
D*MA Series
D Sub Shell Size
DA
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate