Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoM24308/2-1FCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.24C0380
Product RangeMIL-DTL-24308 Series
Your Part Number
728 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $19.270 |
| 5+ | $17.830 |
| 10+ | $16.380 |
| 25+ | $15.350 |
| 50+ | $14.620 |
| 100+ | $13.920 |
| 250+ | $13.050 |
Price for:Each
Minimum: 1
Multiple: 1
$19.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoM24308/2-1FCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.24C0380
Product RangeMIL-DTL-24308 Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeMIL-DTL-24308 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact Material-
Contact Plating-
Connector Body MaterialMetal Body
SVHCTo Be Advised
Product Overview
The M24308/2-1F is a 9-way D-sub Connector made of steel with cadmium finish. The 130779-0012 class G socket contact connector delivers optimum performance and reliability. The wire separator increases reliability and allows for use in high vibration environment. The high temperature insulators compatible with IPC/JEDEC J-STD-006. This crimp connector comes with push-pull, guide pin and attached clinch nut and float mount. It is suitable for both cable and printed circuit boards.
- Versatile interface with a long history in mission critical applications
- Compatible with IPC/JEDEC J-STD-006 standard
- -55 to +125°C Operating temperature range
Applications
Communications & Networking, Defence, Military & Aerospace, Commercial
Technical Specifications
D Sub Connector Type
Standard
Product Range
MIL-DTL-24308 Series
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
-
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Crimp
Contact Material
-
Connector Body Material
Metal Body
Technical Docs (2)
Alternatives for M24308/2-1F
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
