Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDM53745-7Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.47M0081
Product RangeCombo D Series
Your Part Number
520 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.760 |
| 10+ | $4.290 |
| 25+ | $3.980 |
| 50+ | $3.780 |
| 100+ | $3.530 |
| 250+ | $3.270 |
| 500+ | $3.130 |
| 1000+ | $2.870 |
Price for:Each
Minimum: 1
Multiple: 1
$4.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDM53745-7Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.47M0081
Product RangeCombo D Series
Technical Datasheet
For Use With-
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max12AWG
Wire Size AWG Min-
Contact Termination TypeSolder
Product RangeCombo D Series
SVHCTo Be Advised
Product Overview
The DM53745-7 is a Solder Contact made of copper alloy with gold plated finish. The 053745-0007 pin contact suitable to use with D-sub connectors.
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
For Use With
-
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
Combo D Series
Contact Gender
Pin
Contact Material
Copper Alloy
Wire Size AWG Max
12AWG
Contact Termination Type
Solder
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
