Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDLM1-156R
Newark Part No.26R3629
Product RangeDLM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 50+ | $110.310 |
Price for:Each
Minimum: 63
Multiple: 1
$6,949.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDLM1-156R
Newark Part No.26R3629
Product RangeDLM Series
Technical Datasheet
Product RangeDLM Series
No. of Contacts156Contacts
Pitch Spacing2.54mm
Contact Termination TypeCrimp
No. of Rows6Rows
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
DLM Series
Pitch Spacing
2.54mm
Contact Termination Type
Crimp
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
156Contacts
Gender
Receptacle
No. of Rows
6Rows
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (2)
Alternatives for DLM1-156R
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
