Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDLM1-156P
Newark Part No.04AC0152
Product RangeDLM
Your Part Number
65 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $267.590 |
| 5+ | $249.330 |
| 10+ | $231.070 |
| 25+ | $218.110 |
| 50+ | $216.750 |
Price for:Each
Minimum: 1
Multiple: 1
$267.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDLM1-156P
Newark Part No.04AC0152
Product RangeDLM
Technical Datasheet
Product RangeDLM
No. of Contacts156Contacts
Pitch Spacing2.54mm
Contact Termination Type-
No. of Rows6Rows
Row Pitch2.54mm
Contact Material-
Contact Plating-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Product Range
DLM
Pitch Spacing
2.54mm
Contact Termination Type
-
Row Pitch
2.54mm
Contact Plating
-
No. of Contacts
156Contacts
Gender
Plug
No. of Rows
6Rows
Contact Material
-
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
