Print Page
DL5-260RW6B
Connector, ITT Cannon DL Series, 260 Contacts, 2.54 mm, Receptacle, Through Hole, 10 Rows
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | DL5-260RW6BCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 23C2312 |
| Product Range | ITT Cannon DL Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 45+ | $362.200 |
| 50+ | $340.890 |
Price for:Each
Minimum: 45
Multiple: 45
$16,299.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | DL5-260RW6BCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 23C2312 |
| Product Range | ITT Cannon DL Series |
| Technical Datasheet | |
| Product Range | ITT Cannon DL Series |
| Connector Type | Backplane |
| No. of Contacts | 260Contacts |
| Card Edge / Backplane Connector Type | Backplane |
| Pitch Spacing | 2.54mm |
| Gender | Receptacle(View Associated Connectors) |
| Contact Termination Type | Through Hole |
| No. of Rows | 10Rows |
| Row Pitch | 2.54mm |
| Contact Material | Copper Alloy |
| SVHC | To Be Advised |
Product Overview
The DL5-260RW6B is a 260-position 10-row Card Edge Receptacle with gold-plated copper alloy square post contacts and a plastic body. It is suitable for through-hole mounting pattern.
- 5A Maximum current rating
- 1200VACrms Dielectric withstanding voltage
- 15mΩ Maximum contact resistance
- 5000MΩ Minimum insulation resistance
- -55 to 105°C Operating temperature range
Applications
Medical, Test & Measurement, Commercial, Automation & Process Control, Computers & Computer Peripherals, Avionics, Robotics, Lighting, Communications & Networking, Automotive
Technical Specifications
| Product Range | ITT Cannon DL Series |
|---|---|
| No. of Contacts | 260Contacts |
| Pitch Spacing | 2.54mm |
| Contact Termination Type | Through Hole |
| Row Pitch | 2.54mm |
| SVHC | To Be Advised |
| Connector Type | Backplane |
|---|---|
| Card Edge / Backplane Connector Type | Backplane |
| Gender | Receptacle |
| No. of Rows | 10Rows |
| Contact Material | Copper Alloy |
Technical Docs (2)
Alternatives for DL5-260RW6B
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
