Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDL360PCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.01M7340
Product RangeITT Cannon DL
Your Part Number
60 In Stock
240 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $150.320 |
| 5+ | $135.660 |
| 10+ | $119.530 |
| 25+ | $110.730 |
| 50+ | $102.660 |
| 100+ | $101.200 |
| 250+ | $99.000 |
Price for:Each
Minimum: 1
Multiple: 1
$150.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDL360PCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.01M7340
Product RangeITT Cannon DL
Technical Datasheet
Product RangeITT Cannon DL
No. of Positions60Positions
Pitch Spacing-
For Use WithPlug (Bump) Crimp Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
ITT Cannon DL
No. of Positions
60Positions
For Use With
Plug (Bump) Crimp Contacts
Gender
Plug
Pitch Spacing
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for DL360P
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
