Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | DL3-60RW6BCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 30Y9514 |
| Product Range | ITT Cannon DL Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 120+ | $204.120 |
Price for:Each
Minimum: 120
Multiple: 120
$24,494.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | DL3-60RW6BCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 30Y9514 |
| Product Range | ITT Cannon DL Series |
| Technical Datasheet | |
| Product Range | ITT Cannon DL Series |
| No. of Contacts | 60Contacts |
| Pitch Spacing | 2.54mm |
| Gender | Receptacle(View Associated Connectors) |
| Contact Termination Type | Through Hole |
| No. of Rows | 6Rows |
| Row Pitch | 2.54mm |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | ITT Cannon DL Series |
|---|---|
| Pitch Spacing | 2.54mm |
| Contact Termination Type | Through Hole |
| Row Pitch | 2.54mm |
| Contact Plating | Gold Plated Contacts |
| No. of Contacts | 60Contacts |
|---|---|
| Gender | Receptacle |
| No. of Rows | 6Rows |
| Contact Material | Copper Alloy |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for DL3-60RW6B
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
