Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDL296RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.01M7338
Product RangeITT Cannon DL
Your Part Number
121 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.310 |
| 5+ | $21.860 |
| 10+ | $21.110 |
| 25+ | $20.030 |
| 50+ | $19.710 |
| 100+ | $19.280 |
| 250+ | $18.950 |
Price for:Each
Minimum: 1
Multiple: 1
$25.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDL296RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.01M7338
Product RangeITT Cannon DL
Technical Datasheet
Product RangeITT Cannon DL
No. of Contacts96Contacts
Pitch Spacing-
Contact Termination Type-
No. of Rows8Rows
Row Pitch2.54mm
Contact Material-
Contact Plating-
SVHCTo Be Advised
Technical Specifications
Product Range
ITT Cannon DL
Pitch Spacing
-
Contact Termination Type
-
Row Pitch
2.54mm
Contact Plating
-
No. of Contacts
96Contacts
Gender
Receptacle
No. of Rows
8Rows
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for DL296R
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
