Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDL2-J/SCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51R5887
Product RangeITT Cannon DL Series
Your Part Number
66 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $37.170 |
| 5+ | $35.100 |
| 10+ | $33.020 |
| 25+ | $31.580 |
| 50+ | $29.850 |
| 100+ | $28.300 |
Price for:Each
Minimum: 1
Multiple: 1
$37.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDL2-J/SCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51R5887
Product RangeITT Cannon DL Series
Technical Datasheet
Accessory TypeJunction Shell Kit
For Use WithDL2 ZIF Connector
Connector Shell Size-
Cable Exit Angle90°, 180°
Connector Body MaterialThermoplastic Body
Product RangeITT Cannon DL Series
SVHCTo Be Advised
Product Overview
The DL2-J/S is a Junction Shell Kit for use with Cannon ZIF crimp contact connector. Thermoplastic with UL94V-1 flame-rated connector body and 90 and 180° cable exit angle. Complete with 4 attaching screws and nuts and complete with one cable clamp kit.
- Knockout plug provides alternate second entry
Applications
Industrial
Contents
1-piece shell, 8-piece screws, 1-piece wire hood, 1-piece wire clamp and 4-piece nuts.
Technical Specifications
Accessory Type
Junction Shell Kit
Connector Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
To Be Advised
For Use With
DL2 ZIF Connector
Cable Exit Angle
90°, 180°
Product Range
ITT Cannon DL Series
Technical Docs (2)
Alternatives for DL2-J/S
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
