Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDL2-96RW4B
Newark Part No.51R5890
Product RangeITT Cannon DL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 50+ | $208.700 |
Price for:Each
Minimum: 120
Multiple: 1
$25,044.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDL2-96RW4B
Newark Part No.51R5890
Product RangeITT Cannon DL Series
Technical Datasheet
Product RangeITT Cannon DL Series
No. of Contacts96Contacts
Pitch Spacing2.54mm
Contact Termination TypeWire Wrap
No. of Rows8Rows
Row Pitch2.54mm
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
ITT Cannon DL Series
Pitch Spacing
2.54mm
Contact Termination Type
Wire Wrap
Row Pitch
2.54mm
Contact Plating
Gold Plated Contacts
No. of Contacts
96Contacts
Gender
Receptacle
No. of Rows
8Rows
Contact Material
Copper
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate