Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDL1J/SCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.01M7333
Your Part Number
112 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.040 |
| 5+ | $49.160 |
| 10+ | $47.380 |
| 25+ | $44.320 |
| 50+ | $41.520 |
| 100+ | $40.760 |
| 250+ | $39.990 |
Price for:Each
Minimum: 1
Multiple: 1
$56.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDL1J/SCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.01M7333
Technical Datasheet
Accessory TypeJunction Shell Kit
For Use WithDL1, DLM1 Connector
Connector Shell Size-
Cable Exit Angle90°, 180°
Connector Body MaterialThermoplastic Body
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Junction Shell Kit
Connector Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
To Be Advised
For Use With
DL1, DLM1 Connector
Cable Exit Angle
90°, 180°
Product Range
-
Technical Docs (1)
Alternatives for DL1J/S
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
