
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | DL1-156PW-6ACopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 85C1214 |
| Product Range | ITT Cannon DL Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 63+ | $513.890 |
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | DL1-156PW-6ACopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 85C1214 |
| Product Range | ITT Cannon DL Series |
| Technical Datasheet | |
| Product Range | ITT Cannon DL Series |
| No. of Contacts | 156Contacts |
| Pitch Spacing | 2.54mm |
| Gender | Plug(View Associated Connectors) |
| Contact Termination Type | Wire Wrap |
| No. of Rows | 6Rows |
| Row Pitch | 2.54mm |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
Product Overview
DL1-156PW-6A is a DL series ZIF plug. The Cannon DL series of Zero Insertion Force (ZIF) connector fill in the need in the medical, commercial / industrial, computer, and peripheral equipment market places for low-cost, high performance, multiple-wire power and signal connector. This DL connector features a minimum rated life of 10,000 complete mating and unmating cycles with no performance loss, can be mated and unmated in less than two seconds even with as many as 624 contacts and they cost less (often as much as 25% less) per mated line than singular high-density rack-and-panel connectors. Combining it's special design with commercial-grade materials and low cost crimp, PCB, and wrappable hermaphroditic contacts, that may be hand or machine terminated, makes the DL series the finest low-cost-per-mated-line I/0 connectors available today.
- 156 contact arrangements, square post 7,11 (0.280), 50µinches gold contact type
- Plastic body, single hand actuation
- Rated life of 10,000 complete mating and unmating cycles with no performance loss
- Simple, effective, reliable, durable
- Glass filled thermoplastic housing, UL 94V-1 rated, black color
- Stainless steel, passivated insulator retainer
- 0.100inch square grid contact spacing
- 2.54mm pitch spacing, 2.54mm row pitch, 6 number of rows
- 5000Mohm min insulation resistance
- Operating temperature range from -55°C to 105°C
Technical Specifications
| Product Range | ITT Cannon DL Series |
|---|---|
| Pitch Spacing | 2.54mm |
| Contact Termination Type | Wire Wrap |
| Row Pitch | 2.54mm |
| Contact Plating | Gold Plated Contacts |
| No. of Contacts | 156Contacts |
|---|---|
| Gender | Plug |
| No. of Rows | 6Rows |
| Contact Material | Copper Alloy |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for DL1-156PW-6A
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
