Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDEU-9S-A197-FO
Newark Part No.34R7468
Product RangeD*U
Technical Datasheet
210 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.750 |
| 5+ | $6.860 |
| 10+ | $6.460 |
| 25+ | $5.990 |
| 50+ | $5.690 |
| 100+ | $5.590 |
| 250+ | $5.510 |
Price for:Each
Minimum: 1
Multiple: 1
$7.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDEU-9S-A197-FO
Newark Part No.34R7468
Product RangeD*U
Technical Datasheet
No. of Positions9Positions
Connector Shell SizeDE
Product RangeD*U
Connector Body MaterialSteel Body
For Use With-
SVHCTo Be Advised
Technical Specifications
No. of Positions
9Positions
Product Range
D*U
Connector Body Material
Steel Body
SVHC
To Be Advised
Connector Shell Size
DE
Gender
Receptacle
For Use With
-
Technical Docs (1)
Alternatives for DEU-9S-A197-FO
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate