Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDEMM9SDCopy
Newark Part No.30H5119
Product RangeD*M Series
Your Part Number
427 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $38.880 |
| 5+ | $37.560 |
| 10+ | $36.200 |
| 25+ | $35.320 |
| 50+ | $34.680 |
| 100+ | $34.310 |
| 250+ | $33.990 |
Price for:Each
Minimum: 1
Multiple: 1
$38.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDEMM9SDCopy
Newark Part No.30H5119
Product RangeD*M Series
Technical Datasheet
Product RangeD*M Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Technical Specifications
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Product Range
D*M Series
D Sub Shell Size
DE
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for DEMM9SD
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
