Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDEM9SACopy
Newark Part No.83H3895
Product RangeDEM Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $37.980 |
Price for:Each
Minimum: 1
Multiple: 1
$37.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDEM9SACopy
Newark Part No.83H3895
Product RangeDEM Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDEM Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold over Nickel Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Standard
Product Range
DEM Series
D Sub Shell Size
DE
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Contact Plating
Gold over Nickel Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
