Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDEA9SA197F0Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.42M1750
Product RangeD*A
Your Part Number
2,095 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.950 |
| 10+ | $2.830 |
| 25+ | $2.750 |
| 50+ | $2.710 |
| 100+ | $2.660 |
| 250+ | $2.630 |
| 500+ | $2.590 |
| 1000+ | $2.560 |
Price for:Each
Minimum: 1
Multiple: 1
$2.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDEA9SA197F0Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.42M1750
Product RangeD*A
Technical Datasheet
No. of Positions9Positions
Connector Shell SizeE
Product RangeD*A
Connector Body MaterialSteel Body
For Use WithSize 20 Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
9Positions
Product Range
D*A
Connector Body Material
Steel Body
SVHC
To Be Advised
Connector Shell Size
E
Gender
Receptacle
For Use With
Size 20 Contacts
Technical Docs (1)
Alternatives for DEA9SA197F0
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
