Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDEA9SA197F0
Newark Part No.27C4529
Product RangeD*A Series
Your Part Number
Technical Datasheet
1,599 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.410 |
| 10+ | $2.290 |
| 25+ | $2.210 |
| 50+ | $2.170 |
| 100+ | $2.130 |
| 250+ | $2.090 |
| 500+ | $2.060 |
| 1000+ | $2.020 |
Price for:Each
Minimum: 6
Multiple: 1
$14.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDEA9SA197F0
Newark Part No.27C4529
Product RangeD*A Series
Technical Datasheet
No. of Positions9Positions
Connector TypeD Sub
Connector Shell SizeDE
Product RangeD*A Series
Connector Body MaterialSteel Body
For Use WithITT Cannon Size 20 D-Sub Contacts
SVHCTo Be Advised
Product Overview
The DEA9SA197F0 is a 9-way Crimp D-sub Receptacle Housing with black thermoplastic insulator and tin-plated steel shell. The D*A series connector housing is designed for reliable, fast cabling, the connectors provide a low-cost, quick cabling alternative compared to soldering.
- -55 to +105°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
9Positions
Connector Shell Size
DE
Gender
Receptacle
For Use With
ITT Cannon Size 20 D-Sub Contacts
Connector Type
D Sub
Product Range
D*A Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate