Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDE9SF179Copy
Newark Part No.95C0169
Product RangeOriginal D Series
Your Part Number
92 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $23.630 |
| 5+ | $23.050 |
| 10+ | $22.470 |
| 25+ | $21.940 |
| 50+ | $20.940 |
| 100+ | $20.120 |
Price for:Each
Minimum: 1
Multiple: 1
$23.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDE9SF179Copy
Newark Part No.95C0169
Product RangeOriginal D Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeOriginal D Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeWire Wrap
Connector MountingPanel Mount, Through Hole Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Standard
Product Range
Original D Series
D Sub Shell Size
DE
Connector Mounting
Panel Mount, Through Hole Mount
Contact Plating
-
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Wire Wrap
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
