Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDE51224-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47M0067
Your Part Number
65 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.610 |
| 10+ | $5.000 |
| 25+ | $4.600 |
| 50+ | $4.340 |
| 100+ | $4.040 |
| 250+ | $3.710 |
| 500+ | $3.540 |
| 1000+ | $3.290 |
Price for:Each
Minimum: 1
Multiple: 1
$5.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDE51224-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47M0067
Technical Datasheet
Product Range-
Screw Length-
Thread Size - Metric-
Thread Size - Imperial4-40
Connector Shell SizeDE
SVHCTo Be Advised
Product Overview
The DE51224-1 is a Sliding Lock Retainer, made of steel with zinc finish. The D-sub series retainer provides locking and latching for high vibration applications and ensures positive mating.
Applications
Industrial
Technical Specifications
Product Range
-
Thread Size - Metric
-
Connector Shell Size
DE
Screw Length
-
Thread Size - Imperial
4-40
SVHC
To Be Advised
Technical Docs (1)
Alternatives for DE51224-1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
