Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDE51218
Newark Part No.94M6015
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.68 |
Price for:Each
Minimum: 500
Multiple: 100
$8,340.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDE51218
Newark Part No.94M6015
Technical Datasheet
Product Range-
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
SVHCTo Be Advised
Product Overview
The DE51218 is a 1-piece DE-9 layout Backshell made up of black thermoplastic body with cadmium-plated steel screws. It has integral cable clamp and set screw and accommodates spring latches. It is suitable for use with the D-subminiature connectors.
- UL94V-2 Flammability
Applications
Industrial
Contents
Backshell and Mounting hardware.
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DE
Connector Body Material
Thermoplastic Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate