Print Page
Image is for illustrative purposes only. Please refer to product description.

253 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $30.670 |
| 5+ | $26.820 |
| 10+ | $22.810 |
| 25+ | $20.210 |
Price for:Each
Minimum: 1
Multiple: 1
$30.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDE121073-54
Newark Part No.47M0066
Technical Datasheet
Product Range-
D Sub Shell SizeDE
Cable Exit Angle40°
Connector Body MaterialABS, Nickel over Copper Plating Body
SVHCTo Be Advised
Product Overview
The DE121073-54 is a 40° exit Backshell, made of thermo-plastic with nickel finish. The D-sub series backshell reduce EMI/RF emissions and metalized plastic provides light weight.
- Quick and simple assembly using snap together design
- UL94V-0 Flammability rating
- -20 to +80°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
40°
SVHC
To Be Advised
D Sub Shell Size
DE
Connector Body Material
ABS, Nickel over Copper Plating Body
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
