Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDE-59-20BACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.39P7890
Your Part Number
95 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 10+ | $1.330 |
| 25+ | $1.230 |
| 50+ | $1.140 |
| 100+ | $1.070 |
| 250+ | $1.020 |
| 500+ | $0.941 |
| 2500+ | $0.840 |
Price for:Each
Minimum: 1
Multiple: 1
$1.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDE-59-20BACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.39P7890
Technical Datasheet
Accessory TypeDust Cap
For Use WithD Sub Connectors
Connector Body MaterialPE (Polyethylene) Body
Product Range-
SVHCTo Be Advised
Product Overview
The DE-59-20BA is a Dust Cap made of black antistatic PE (polyethylene). This Dust caps provide protection from moisture and dust for unused I/O ports. Meets the static decay test requirements of MIL-B- 81705C, type II and has an integral flange for easy application and removal. The 980-2000-435 cap is suitable for use with D-sub socket connectors.
- <lt/>1x10⁵Ω/sq Surface resistivity
Applications
Industrial, Avionics, Defence, Military & Aerospace
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
PE (Polyethylene) Body
SVHC
To Be Advised
For Use With
D Sub Connectors
Product Range
-
Technical Docs (1)
Alternatives for DE-59-20BA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
