Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDDU-50S-A197-FO
Newark Part No.34R7458
Product RangeD*U
Your Part Number
Technical Datasheet
42 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.53 |
| 5+ | $11.97 |
| 10+ | $11.62 |
| 25+ | $11.08 |
| 50+ | $10.92 |
| 100+ | $10.76 |
| 250+ | $10.57 |
Price for:Each
Minimum: 1
Multiple: 1
$13.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDDU-50S-A197-FO
Newark Part No.34R7458
Product RangeD*U
Technical Datasheet
No. of Positions50Positions
Connector Shell SizeDD
Product RangeD*U
Connector Body MaterialSteel Body
For Use With-
SVHCTo Be Advised
Technical Specifications
No. of Positions
50Positions
Product Range
D*U
Connector Body Material
Steel Body
SVHC
To Be Advised
Connector Shell Size
DD
Gender
Receptacle
For Use With
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate