Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDDMMY36W4SE
Newark Part No.01K4603
Product RangeD*M Series
Your Part Number
950 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $108.820 |
| 5+ | $106.500 |
| 10+ | $103.520 |
| 25+ | $101.900 |
| 50+ | $100.690 |
| 100+ | $99.980 |
Price for:Each
Minimum: 1
Multiple: 1
$108.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDDMMY36W4SE
Newark Part No.01K4603
Product RangeD*M Series
Technical Datasheet
Product RangeD*M Series
Insert ArrangementDD-36W4
No. of Signal Contacts32Contacts
No. of Contacts36Contacts
No. of Power Positions4
Contact Type32 Signal, 4 Power
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
D Sub Shell SizeDD
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
D*M Series
No. of Signal Contacts
32Contacts
No. of Contacts
36Contacts
Contact Type
32 Signal, 4 Power
Connector Mounting
Through Hole Mount
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DD-36W4
Gender
Receptacle
No. of Power Positions
4
Contact Termination Type
Solder
D Sub Shell Size
DD
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
