Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDDMM50SZCopy
Newark Part No.69H6577
Product RangeD*M Series
Your Part Number
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $148.080 |
| 5+ | $145.490 |
| 10+ | $142.160 |
| 25+ | $140.360 |
| 50+ | $139.010 |
| 100+ | $138.220 |
Price for:Each
Minimum: 1
Multiple: 1
$148.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDDMM50SZCopy
Newark Part No.69H6577
Product RangeD*M Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeD*M Series
No. of Contacts50Contacts
D Sub Shell SizeDD
Contact Termination TypeThrough Hole Straight
Connector MountingPanel PCB Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Standard
Product Range
D*M Series
D Sub Shell Size
DD
Connector Mounting
Panel PCB Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
50Contacts
Contact Termination Type
Through Hole Straight
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Alternatives for DDMM50SZ
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
