Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDDMM43W2SA101Copy
Newark Part No.01K4662
Product RangeD*M Series
Your Part Number
80 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $76.930 |
| 5+ | $74.780 |
| 10+ | $72.540 |
| 25+ | $71.090 |
| 50+ | $70.050 |
Price for:Each
Minimum: 1
Multiple: 1
$76.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDDMM43W2SA101Copy
Newark Part No.01K4662
Product RangeD*M Series
Technical Datasheet
Product RangeD*M Series
Insert ArrangementDD-43W2
No. of Signal Contacts41Contacts
No. of Contacts43Contacts
No. of Power Positions2
Contact Type41 Signal, 2 Power
Contact Termination TypeSolder
D Sub Shell SizeDD
Connector MountingThrough Hole Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
D*M Series
Gender
Receptacle
No. of Contacts
43Contacts
Contact Type
41 Signal, 2 Power
D Sub Shell Size
DD
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DD-43W2
No. of Signal Contacts
41Contacts
No. of Power Positions
2
Contact Termination Type
Solder
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
