Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDDMM36W4SNCopy
Newark Part No.47W9694
Product RangeCombo D D*MM Series
Your Part Number
139 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $70.830 |
| 5+ | $68.850 |
| 10+ | $66.790 |
| 25+ | $65.460 |
| 50+ | $64.500 |
Price for:Each
Minimum: 1
Multiple: 1
$70.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDDMM36W4SNCopy
Newark Part No.47W9694
Product RangeCombo D D*MM Series
Technical Datasheet
Product RangeCombo D D*MM Series
Insert ArrangementDD-36W4
No. of Signal Contacts32Contacts
No. of Contacts36Contacts
No. of Power Positions4
Contact Type32 Signal, 4 Power
Contact Termination TypeSolder
D Sub Shell SizeDD
Connector MountingThrough Hole Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Combo D D*MM Series
Gender
Receptacle
No. of Contacts
36Contacts
Contact Type
32 Signal, 4 Power
D Sub Shell Size
DD
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DD-36W4
No. of Signal Contacts
32Contacts
No. of Power Positions
4
Contact Termination Type
Solder
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
