Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDDMAM50PK87F0Copy
Newark Part No.66X1391
Product RangeD*MA Series
Your Part Number
297 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $36.880 |
| 5+ | $35.990 |
| 10+ | $35.080 |
| 25+ | $34.250 |
| 50+ | $32.690 |
| 100+ | $31.080 |
Price for:Each
Minimum: 1
Multiple: 1
$36.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDDMAM50PK87F0Copy
Newark Part No.66X1391
Product RangeD*MA Series
Technical Datasheet
No. of Positions50Positions
Connector TypeD Sub
Connector Shell SizeDD
Product RangeD*MA Series
Connector Body MaterialSteel Body
For Use WithITT Cannon D*MA Series Subminiature Crimp Pin Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
50Positions
Connector Shell Size
DD
Gender
Plug
For Use With
ITT Cannon D*MA Series Subminiature Crimp Pin Contacts
Connector Type
D Sub
Product Range
D*MA Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
