Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDCMAM62SF225
Newark Part No.08N1466
Product RangeDCMAM Series
Your Part Number
65 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $191.620 |
Price for:Each
Minimum: 1
Multiple: 1
$191.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDCMAM62SF225
Newark Part No.08N1466
Product RangeDCMAM Series
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeDCMAM Series
No. of Contacts62Contacts
D Sub Shell SizeDC
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialStainless Steel Body
SVHCTo Be Advised
Product Overview
The DCMAM62SF225 is a 62-way D-sub Receptacle with gold-plated copper alloy contacts and crimp termination. The high reliable receptacle accepts 28 to 20AWG wire. It has a black PCT thermoplastic insulator and passivated stainless steel shell with stainless steel finish.
- 7.5A Maximum current rating (signal contacts)
- 10mΩ Maximum contact resistance
- UL94V-0 Flammability rating
- -55 to 150°C Operating temperature range
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
D Sub Connector Type
High Density
Product Range
DCMAM Series
D Sub Shell Size
DC
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
62Contacts
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Body Material
Stainless Steel Body
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
