Print Page
Image is for illustrative purposes only. Please refer to product description.

203 In Stock
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $20.440 | $8.530 |
| 5+ | $18.900 | $8.530 |
| 10+ | $17.370 | $8.530 |
| 25+ | $16.270 | $8.530 |
| 50+ | $15.500 | $8.530 |
| 100+ | $14.850 | $8.530 |
| 250+ | $14.200 | $8.530 |
Price for:Each
Minimum: 1
Multiple: 1
$8.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDC121073-52
Newark Part No.29C6339
Technical Datasheet
Product Range-
D Sub Shell SizeDC
Cable Exit Angle40°
Connector Body MaterialThermoplastic Body
SVHCTo Be Advised
Product Overview
The DC121073-52 is an EMI Shielded Metalized Backshell with 40° cable exit angle for use with the D-subminiature connectors.
Technical Specifications
Product Range
-
Cable Exit Angle
40°
SVHC
To Be Advised
D Sub Shell Size
DC
Connector Body Material
Thermoplastic Body
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
