Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDBUR25P
Newark Part No.01K3005
Product RangeDBU Series
Your Part Number
Technical Datasheet
2,218 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $38.450 |
| 5+ | $35.610 |
| 10+ | $32.760 |
| 25+ | $30.870 |
| 50+ | $28.800 |
| 100+ | $27.040 |
| 250+ | $26.560 |
Price for:Each
Minimum: 1
Multiple: 1
$38.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDBUR25P
Newark Part No.01K3005
Product RangeDBU Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDBU Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Standard
Product Range
DBU Series
D Sub Shell Size
DB
Connector Mounting
Cable Mount
Contact Plating
-
SVHC
To Be Advised
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Crimp
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate