Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDBME17W2SA197
Newark Part No.01K2071
Product RangeCombo D D*M Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $23.190 |
| 5+ | $22.250 |
| 10+ | $21.740 |
| 25+ | $21.190 |
| 50+ | $20.700 |
| 100+ | $20.360 |
Price for:Each
Minimum: 1
Multiple: 1
$23.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDBME17W2SA197
Newark Part No.01K2071
Product RangeCombo D D*M Series
Technical Datasheet
Product RangeCombo D D*M Series
Insert ArrangementDB-17W2
No. of Signal Contacts15Contacts
No. of Contacts17Contacts
Contact Type15 Signal, 2 Power
No. of Power Positions2
Contact Termination TypeSolder Cup
Connector MountingCable Mount
D Sub Shell SizeDB
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Combo D D*M Series
Gender
Receptacle
No. of Contacts
17Contacts
No. of Power Positions
2
Connector Mounting
Cable Mount
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DB-17W2
No. of Signal Contacts
15Contacts
Contact Type
15 Signal, 2 Power
Contact Termination Type
Solder Cup
D Sub Shell Size
DB
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate