Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDBMD21W4SJ
Newark Part No.01K2049
Product RangeCombo D D*M Series
Your Part Number
Technical Datasheet
12 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $66.510 |
| 5+ | $61.190 |
| 10+ | $57.570 |
| 25+ | $56.170 |
| 50+ | $55.160 |
| 100+ | $54.560 |
| 250+ | $54.040 |
Price for:Each
Minimum: 1
Multiple: 1
$66.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDBMD21W4SJ
Newark Part No.01K2049
Product RangeCombo D D*M Series
Technical Datasheet
Product RangeCombo D D*M Series
Insert ArrangementDB-21W1
No. of Signal Contacts20Contacts
No. of Contacts21Contacts
No. of Power Positions1
Contact Type20 Signal, 1 Power
Contact Termination TypeSolder
D Sub Shell SizeDB
Connector MountingThrough Hole Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Combo D D*M Series
Gender
Receptacle
No. of Contacts
21Contacts
Contact Type
20 Signal, 1 Power
D Sub Shell Size
DB
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DB-21W1
No. of Signal Contacts
20Contacts
No. of Power Positions
1
Contact Termination Type
Solder
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate