Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDBMA44PNMF0
Newark Part No.01K1975
Product RangeD*MA Series
Your Part Number
Technical Datasheet
82 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $112.33 |
| 5+ | $109.94 |
| 10+ | $106.86 |
| 25+ | $105.19 |
| 50+ | $103.95 |
Price for:Each
Minimum: 1
Multiple: 1
$112.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDBMA44PNMF0
Newark Part No.01K1975
Product RangeD*MA Series
Technical Datasheet
No. of Positions44Positions
Connector TypeHigh Density D Sub
Connector Shell SizeDB
Product RangeD*MA Series
Connector Body MaterialBrass Body
For Use WithITT Cannon 330-8944-001 & 030-8848-020 Pin Crimp Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
44Positions
Connector Shell Size
DB
Gender
Plug
For Use With
ITT Cannon 330-8944-001 & 030-8848-020 Pin Crimp Contacts
Connector Type
High Density D Sub
Product Range
D*MA Series
Connector Body Material
Brass Body
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate