New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. D Sub Connectors & Components
                                                                                                    4. Combination Layout D Sub Connectors
                                                                                                    Print Page

                                                                                                    DBM9W4SR

                                                                                                    Combination Layout D Sub Connector, Combo D D*M Series, DB-9W4, 5 Contacts, Receptacle, 4, Solder

                                                                                                    ITT CANNON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ITT CANNON DBM9W4SR
                                                                                                    ITT CANNON DBM9W4SR
                                                                                                    ITT CANNON DBM9W4SR
                                                                                                    ManufacturerITT CANNON
                                                                                                    Manufacturer Part NoDBM9W4SR
                                                                                                    Newark Part No.47W9675
                                                                                                    Product RangeCombo D D*M Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$20.880
                                                                                                    5+$20.030
                                                                                                    10+$19.570
                                                                                                    25+$19.090
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $20.88
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ITT CANNON
                                                                                                    ManufacturerITT CANNON
                                                                                                    Manufacturer Part NoDBM9W4SR
                                                                                                    Newark Part No.47W9675
                                                                                                    Product RangeCombo D D*M Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeCombo D D*M Series
                                                                                                    Insert ArrangementDB-9W4
                                                                                                    No. of Signal Contacts5Contacts
                                                                                                    GenderReceptacle(View Associated Connectors)
                                                                                                    No. of Contacts9Contacts
                                                                                                    No. of Power Positions4
                                                                                                    Contact Type5 Signal, 4 Power
                                                                                                    Contact Termination TypeSolder
                                                                                                    D Sub Shell SizeDB
                                                                                                    Connector MountingThrough Hole Mount
                                                                                                    Connector Body MaterialSteel Body
                                                                                                    Contact MaterialCopper Alloy
                                                                                                    Contact PlatingGold Plated Contacts
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    Combo D D*M Series

                                                                                                    No. of Signal Contacts

                                                                                                    5Contacts

                                                                                                    No. of Contacts

                                                                                                    9Contacts

                                                                                                    Contact Type

                                                                                                    5 Signal, 4 Power

                                                                                                    D Sub Shell Size

                                                                                                    DB

                                                                                                    Connector Body Material

                                                                                                    Steel Body

                                                                                                    Contact Plating

                                                                                                    Gold Plated Contacts

                                                                                                    Insert Arrangement

                                                                                                    DB-9W4

                                                                                                    Gender

                                                                                                    Receptacle

                                                                                                    No. of Power Positions

                                                                                                    4

                                                                                                    Contact Termination Type

                                                                                                    Solder

                                                                                                    Connector Mounting

                                                                                                    Through Hole Mount

                                                                                                    Contact Material

                                                                                                    Copper Alloy

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.