Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDBM5W5SA183
Newark Part No.01K2946
Product RangeCombo D D*M Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8.700 |
Price for:Each
Minimum: 2
Multiple: 1
$17.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDBM5W5SA183
Newark Part No.01K2946
Product RangeCombo D D*M Series
Technical Datasheet
Product RangeCombo D D*M Series
Insert ArrangementDB-5W5
No. of Signal Contacts0Contacts
No. of Contacts5Contacts
No. of Power Positions5
Contact Type5 Power
Contact Termination Type-
D Sub Shell SizeDB
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Combo D D*M Series
Gender
Receptacle
No. of Contacts
5Contacts
Contact Type
5 Power
D Sub Shell Size
DB
Contact Material
Copper Alloy
SVHC
To Be Advised
Insert Arrangement
DB-5W5
No. of Signal Contacts
0Contacts
No. of Power Positions
5
Contact Termination Type
-
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate