Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDAMMC11X1SJCopy
Newark Part No.46T1364
Product RangeCombo D D*MM Series
Your Part Number
413 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $113.610 |
| 5+ | $109.150 |
| 10+ | $98.570 |
| 25+ | $95.230 |
| 50+ | $90.770 |
| 100+ | $89.660 |
Price for:Each
Minimum: 1
Multiple: 1
$113.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDAMMC11X1SJCopy
Newark Part No.46T1364
Product RangeCombo D D*MM Series
Technical Datasheet
Product RangeCombo D D*MM Series
Insert ArrangementDA-11W1
No. of Signal Contacts10Contacts
No. of Contacts11Contacts
Contact Type10 Signal, 1 Power
No. of Power Positions1
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
D Sub Shell SizeDA
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Combo D D*MM Series
Gender
Receptacle
No. of Contacts
11Contacts
No. of Power Positions
1
Connector Mounting
Through Hole Mount
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DA-11W1
No. of Signal Contacts
10Contacts
Contact Type
10 Signal, 1 Power
Contact Termination Type
Solder
D Sub Shell Size
DA
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
