Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDAMAM26SNM-F225-F0
Newark Part No.17X3795
Product RangeD*MA Series
Technical Datasheet
88 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $54.990 |
Price for:Each
Minimum: 1
Multiple: 1
$54.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDAMAM26SNM-F225-F0
Newark Part No.17X3795
Product RangeD*MA Series
Technical Datasheet
No. of Positions26Positions
Connector TypeHigh Density D Sub
Connector Shell SizeDA
Product RangeD*MA Series
Connector Body MaterialBrass Body
For Use WithITT Cannon 031-8902-001 & 031-8787-020 Socket Crimp Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
26Positions
Connector Shell Size
DA
Gender
Receptacle
For Use With
ITT Cannon 031-8902-001 & 031-8787-020 Socket Crimp Contacts
Connector Type
High Density D Sub
Product Range
D*MA Series
Connector Body Material
Brass Body
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate