Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDAM3W3SNMBK52Copy
Newark Part No.97M4735
Product RangeCombo D D*M Series
Your Part Number
166 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $80.470 |
| 5+ | $72.860 |
| 10+ | $64.170 |
| 25+ | $59.140 |
| 50+ | $55.080 |
| 100+ | $54.020 |
| 250+ | $53.000 |
Price for:Each
Minimum: 1
Multiple: 1
$80.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDAM3W3SNMBK52Copy
Newark Part No.97M4735
Product RangeCombo D D*M Series
Technical Datasheet
Product RangeCombo D D*M Series
Insert ArrangementDA-3W3
No. of Signal Contacts0Contacts
No. of Contacts3Contacts
No. of Power Positions3
Contact Type3 Power
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
D Sub Shell SizeDA
Connector Body MaterialBrass Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Combo D D*M Series
Gender
Receptacle
No. of Contacts
3Contacts
Contact Type
3 Power
Connector Mounting
Through Hole Mount
Connector Body Material
Brass Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DA-3W3
No. of Signal Contacts
0Contacts
No. of Power Positions
3
Contact Termination Type
Solder
D Sub Shell Size
DA
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
