Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDAFME-101
Newark Part No.87R4728
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.760 |
| 5+ | $12.450 |
| 10+ | $12.130 |
| 25+ | $11.850 |
| 50+ | $11.310 |
| 100+ | $10.880 |
Price for:Each
Minimum: 2
Multiple: 1
$25.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDAFME-101
Newark Part No.87R4728
Technical Datasheet
Product Range-
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCTo Be Advised
Product Overview
The DAFME-101 is a straight exit Metal Backshell, made of zinc with blue-chromated finish, DA size. This D*FM series backshell for D-sub connectors and offers protection from radio and magnetic interference to cable assemblies.
- Corrosion-resistant
- -40 to +120°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DA
Connector Body Material
Zinc Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate