Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDAA3W3SA101F0
Newark Part No.08X8577
Product RangeCombo D D*A Series
Your Part Number
Technical Datasheet
3,358 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.980 |
| 5+ | $8.590 |
| 10+ | $8.390 |
| 25+ | $8.180 |
| 50+ | $8.020 |
| 100+ | $7.850 |
Price for:Each
Minimum: 2
Multiple: 1
$17.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDAA3W3SA101F0
Newark Part No.08X8577
Product RangeCombo D D*A Series
Technical Datasheet
Product RangeCombo D D*A Series
Insert ArrangementDA-3W3
No. of Signal Contacts0Contacts
No. of Contacts3Contacts
Contact Type3 Power
No. of Power Positions3
Contact Termination Type-
D Sub Shell SizeDA
Connector Body MaterialSteel Body
Contact Material-
Contact Plating-
SVHCTo Be Advised
Technical Specifications
Product Range
Combo D D*A Series
No. of Signal Contacts
0Contacts
No. of Contacts
3Contacts
No. of Power Positions
3
D Sub Shell Size
DA
Contact Material
-
SVHC
To Be Advised
Insert Arrangement
DA-3W3
Gender
Receptacle
Contact Type
3 Power
Contact Termination Type
-
Connector Body Material
Steel Body
Contact Plating
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate