Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDAA15PK87F0Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.12C8838
Your Part Number
2,845 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
Price for:Each
Minimum: 1
Multiple: 1
$1.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDAA15PK87F0Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.12C8838
Technical Datasheet
No. of Positions15Positions
Connector TypeD Sub
Connector Shell SizeDA
Product Range-
Connector Body MaterialSteel Body
For Use WithD sub Connectors
SVHCTo Be Advised
Technical Specifications
No. of Positions
15Positions
Connector Shell Size
DA
Gender
Plug
For Use With
D sub Connectors
Connector Type
D Sub
Product Range
-
Connector Body Material
Steel Body
SVHC
To Be Advised
Technical Docs (1)
Alternatives for DAA15PK87F0
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
