Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDA77762-15Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.25M8882
Your Part Number
37 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.360 |
| 5+ | $16.170 |
| 10+ | $15.680 |
| 25+ | $14.930 |
| 50+ | $14.700 |
| 100+ | $14.480 |
| 250+ | $14.220 |
Price for:Each
Minimum: 1
Multiple: 1
$18.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDA77762-15Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.25M8882
Technical Datasheet
Product Range-
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
SVHCTo Be Advised
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DA
Connector Body Material
Thermoplastic Body
Technical Docs (1)
Alternatives for DA77762-15
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
