Print Page
Image is for illustrative purposes only. Please refer to product description.

1,886 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.410 |
| 10+ | $3.230 |
| 25+ | $3.120 |
| 50+ | $3.070 |
| 100+ | $3.010 |
| 250+ | $2.960 |
| 500+ | $2.900 |
| 1000+ | $2.860 |
Price for:Each
Minimum: 1
Multiple: 1
$3.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDA51220-1
Newark Part No.47M0059
Technical Datasheet
Product Range-
Screw Length-
Thread Size - Metric-
Thread Size - Imperial4-40
Connector Shell SizeA
SVHCTo Be Advised
Product Overview
The DA51220-1 is a Sliding Lock Retainer, made of steel with zinc finish. The D-sub series side lock provides locking and latching for high vibration applications and ensures positive mating.
Applications
Industrial
Contents
Plate, 2 Screws, 2 Lock washers, 2 Hex nuts.
Technical Specifications
Product Range
-
Thread Size - Metric
-
Connector Shell Size
A
Screw Length
-
Thread Size - Imperial
4-40
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
