Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDA-15S-A197
Newark Part No.34R7412
Product RangeDA
Your Part Number
77 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.990 |
| 5+ | $25.180 |
| 10+ | $23.380 |
| 25+ | $22.100 |
| 50+ | $21.430 |
| 100+ | $20.760 |
| 250+ | $19.910 |
Price for:Each
Minimum: 1
Multiple: 1
$26.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDA-15S-A197
Newark Part No.34R7412
Product RangeDA
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDA
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Product Overview
The DA-15S-A197 is a 15-way Crimp Receptacle with tin-plated copper contacts. The D series connector designed for reliable, fast cabling, industry standard D*A housing. The connector provides a low-cost, quick cabling alternative compared to soldering.
- Stripper crimper
- 5A/500V Rated
- UL94V-0 Flammability rating
- -55 to +105°C Operating temperature range
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
DA
D Sub Shell Size
DA
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for DA-15S-A197
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
