Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoD20420Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.28R1969
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 500+ | $8.770 |
| 1000+ | $8.490 |
Price for:Each
Minimum: 500
Multiple: 500
$4,385.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoD20420Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.28R1969
Technical Datasheet
Product Range-
Screw Length6.35mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
Connector Shell SizeDD
SVHCTo Be Advised
Technical Specifications
Product Range
-
Thread Size - Metric
-
Connector Shell Size
DD
Screw Length
6.35mm
Thread Size - Imperial
4-40 UNC-2A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
